008100A | Ersa
Heating element, 80W, Ersa 008100A for soldering iron 80, 80S
Order No.: 04L112
EAN: 7640174711154
MPN:
008100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6980 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.70 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6980 €
5 pcs.
38.6750 €
10 pcs.
36.7234 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, 008100A, Ersa
Heating element 115V for soldering iron ERSA 80 S (1085JDA068), packing unit: 1 pc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 80W | |
| Suitable for | soldering iron 80, 80S |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |