1E035VDA068 | Ersa
Soldering iron, Ersa 1E035VDA068, 35 W, 115 V
Order No.: 04L544
EAN: 4099891389666
MPN:
1E035VDA068
This item is no longer available.
As an alternative, we recommend the following item:
Soldering iron, Ersa 1340KDA068, 40 W, 115 V
Order No.: 04L532
Manufacturer: Ersa
per pc. 42.8638 € *
Universal soldering iron, 1E035VDA068, ERSA
The 1E035VDA068 is ideally suited for soldering tasks with increased energy requirements. The internally heated, larger soldering tips of this product guarantees very good heat transfer with high efficiency. The ergonomic handle provides a secure grip for all soldering tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 115 V | |
| max. operating temperature | 450 °C | |
| Power | 35 W | |
| Version | soldering iron | |
| Soldering tip series | 852 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |