1155JDA068 | Ersa
Soldering iron, Ersa 1155JDA068, 150 W, 230 V
Order No.: 04L526
EAN: 7640174711154
MPN:
1155JDA068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.3283 € *
Standard delivery time from the manufacturer is: 1 Week
Standard soldering iron, 1155JDA068, Ersa
The proven ERSA 150 S soldering iron is designed for soldering work with higher heat requirements, such as on copper conductors with cross-sections up to 6 mm². The ERSA standard soldering iron is also used for soldering thin sheets or for lead glazing. Equipped with a nickel-plated chisel-shaped, angled soldering tip and a tray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage | 230 V | |
| Soldering tip series | 152 | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |