0E025CD | Ersa
Soldering iron, Ersa 0E025CD, 25 W, 230 V
Order No.: 04L413
EAN: 4099891389499
MPN:
0E025CD
This item is no longer available.
As an alternative, we recommend the following item:
Soldering iron MULTITIP Series, Ersa 0920BD, 25 W, 230 V
Order No.: 09L184
Manufacturer: Ersa
per pc. 48.8495 € *
Universal soldering iron, 0E025CD, ERSA
The 0E025CD is ideal for cost-conscious soldering. Internally heated soldering tips guarantee high efficiency. The ergonomic handle geometry supports the safe execution of fine soldering work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 25 W | |
| Input voltage | 230 V | |
| Soldering tip series | 832, 842 | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |