0E015CD | Ersa
Soldering iron, Ersa 0E015CD, 15 W, 230 V
Order No.: 04L412
EAN: 4099891389482
MPN:
0E015CD
This item is no longer available.
As an alternative, we recommend the following item:
Soldering iron MULTITIP Series, Ersa 0910BD, 15 W, 230 V
Order No.: 09L154
Manufacturer: Ersa
per pc. 49.3731 € *
Universal soldering iron, 0E015CD, ERSA
The 0E015CD is ideal for cost-conscious soldering. Internally heated soldering tips guarantee high efficiency. The ergonomic handle geometry supports the safe execution of fine soldering work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Input voltage | 230 V | |
| Soldering tip series | 832, 842 | |
| max. operating temperature | 400 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |