0960ED | Ersa
Soldering iron MULTI-SPRINT Series, Ersa 0960ED, 75 W, 230 V
NCNR (non cancelable / non returnable)
Soldering iron, 0960ED, Ersa
ERSA High-Speed Soldering Iron The ERSA Multi-Sprint is an extremely light, transformerindependent solder gun with a heat-up rating up to 150 W and an ergonomic design. In combination with the internally heated ERSADUR longlife soldering tip, the Multi-Sprint´s PTC heating element offers especially high performance. The short heat-up time makes it ideal for high-speed series soldering. The Multi-Sprint is heated only as long as the button is pressed. The large selection of tips of the 832 / 842 series affords a wide range of applications, and not just in service and repairs. Complete with ERSADUR-Long-life soldering tip (0832ED).
| Filter | Property | Value |
|---|---|---|
| Power | 75 W | |
| Input voltage | 230 V | |
| Soldering tip series | 832, 842 | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |