0910BD | Ersa
Soldering iron MULTITIP Series, Ersa 0910BD, 15 W, 230 V
Soldering iron, 0910BD, Ersa
Multitip C15 ERSA Microsoldering iron The ERSA Multitip series covers a wide range of applications. It stands out by its low weight and compact design (short distance between soldering tip and the handle`s front part). The handle stays relatively cool while soldering. The Multitip is available for 15 and 25 W and suitable for both micro-soldering joints and medium-sized soldering, as on distributor strips. Long-life and industrially tested PTC heating elements and internally heated soldering tips provide high efficiency and fast heat supply. Complete with ERSADUR-Long-life soldering tip (0162BD) and holder (0A18).
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Input voltage | 230 V | |
| Soldering tip series | 162 | |
| max. operating temperature | 350 °C | |
| Version | soldering iron |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |