0740EDJ | Ersa
Desoldering iron X-TOOL Series, Ersa 0740EDJ, 150 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
653.786 € *
Standard delivery time from the manufacturer is: 1 Week
Desoldering iron, 0740EDJ, Ersa
ERSA desoldering iron X-Tool Vario, one of the most powerful desoldering irons with 150 W heating power, very easy changing of desoldering tips and easy to clean residual solder tank
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Input voltage | 24 V | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| Version | desoldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |