0710CD | Ersa
Soldering iron, Ersa 0710CD, 75 W, 230 V
NCNR (non cancelable / non returnable)
Soldering iron, 0710CD, Ersa
The Ersa PTC 70 is a powerful, sturdy, temperature controlled universal soldering iron. The proven Ersa RESISTRONIC temperature control together with the ceramic PTC heating element provides unusually fast heat-up and heat recoveryDue to the accurate temperature control and the wide range of ERSADUR long-life tips of the 832 and 842 series, the PTC 70 is a perfect tool for both very small solder joints as well as for applications with medium heat requirements. The PTC 70 is supplied with the soldering tip 0832CDLF. Included in delivery: Ersa PTC 70 soldering iron with ERSADUR long-life soldering tip 832CDLF and tool holder A 18
| Filter | Property | Value |
|---|---|---|
| Power | 75 W | |
| Input voltage | 230 V | |
| Soldering tip series | 832, 842 | |
| min. operating temperature | 250 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |