0670CDJ | Ersa

Soldering iron BASIC TOOL Series, Ersa 0670CDJ, 60 W, 24 V

Order No.: 09L4014
EAN: 4003008054880
MPN:
0670CDJ
Series: BASIC TOOL
0670CDJ Ersa Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
65.2120 € *
Available: 3 pcs.
Total Price:
65.21 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2120 €
5 pcs.
61.2969 €
10 pcs.
57.1438 €
50 pcs.
56.3465 €
150 pcs.
54.0022 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering iron, 0670CDJ, Ersa

BASIC TOOL Soldering iron 60W, ERSADUR Long-life soldering tip 0832CD/SB for ANANLOG 60 (0ANA60).

Technical specifications
Filter Property Value
Power 60 W
Input voltage 24 V
Soldering tip series 832, 842
min. operating temperature 150 °C
max. operating temperature 450 °C
Version soldering iron
Suitable for Analog 60
Logistics
Property Value
Customs tariff number 85151100
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes