0450MDJ | Ersa
Desoldering tweezers CHIP-TOOL Series, Ersa 0450MDJ, 40 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.55 € *
Standard delivery time from the manufacturer is: 1 Week
CHIP tool desoldering tweezer, 0450MDJ, Ersa
CHIP tool desoldering tweezers for i-CON, i-CON2 and DIGITAL 2000 A each with desoldering tweezers 40 or the CHIP tool, SMT UNIT 60 A/AS, MICRO-CON 60 iA, DIGITAL 2000 A each with desoldering tweezers 40 or the CHIP tool , Rework 80 and SMD 8000 each with TC40 desoldering tweezers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Input voltage | 24 V | |
| Soldering tip series | 422, 452 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| Version | desoldering tweezers | |
| Suitable for | i-CON 2, Digital 2000A, SMT 60 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |