0240CDJ | Ersa
Soldering iron i-tool Series, Ersa 0240CDJ, 250 W, 24 V
NCNR (non cancelable / non returnable)
Soldering iron, 0240CDJ, Ersa
i-TOOL HP soldering iron, 250 W heating element: Full Power for challenging soldering jobs! The i-TOOL HIGH POWER is a high-performance 250 W solderin iron for particularly demanding and high-mass soldering applications wich was developed especially for the i-CON VARIO stations. Despite its hich rating the i-TOOL HIGH POWER is a light-weight tool weighing only 110 g / 3.88 oz; the ergonomic handle ad a standby sensor assure efficient working in a non-exhausting way. Tip exchange is as quick and easy as with the i-TOOL soldering iron Soldering iron with packaging, equiped with ERSADUR-LF Long-life soldering tip 0242CDLF120/SB for the i-CON VARIO soldering stations.
| Filter | Property | Value |
|---|---|---|
| Power | 250 W | |
| Input voltage | 24 V | |
| Soldering tip series | 242 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron | |
| Suitable for | i-CON VARIO |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |