0135CDK | Ersa
Soldering iron, Ersa 0135CDK, 80 W
Order No.: 10L7202
EAN: 4003008153606
MPN:
0135CDK
i-TOOL PICO MK2 /16,5V 80W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.3356 € *
Standard delivery time from the manufacturer is: 1 Week
Soldering iron, 0135CDK, Ersa
The 0135CDK is a professional i-TOOL MK2 soldering iron with high-power heating element for ultrafine applications and applications with limited space.
Features
- Fast heat-up/reheat and up to 20% more heating power
- Fast tip exchange in record time via Tip’n’Turn
- Retrofittable to preceding stations
- Longer lifetime due to standby sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Soldering tip series | 0142CDLF16 | |
| max. operating temperature | 450 °C | |
| Version | soldering iron | |
| Suitable for | soldering station |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |