013100J-UKIT | Ersa

Upgrade kit i-tool Series, Ersa 013100J-UKIT, 80 W, 16.5 V

Order No.: 10L7296
EAN: 4003008156614
MPN:
013100J-UKIT
Series: i-tool
013100J-UKIT Ersa Soldering and desoldering irons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.16 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.16 €
Technical specifications
Filter Property Value
Product type upgrade kit
Power 80 W
Input voltage 16.5 V
Soldering tip series 142
max. operating temperature 450 °C
Suitable for i-CON PICO MK1
Logistics
Property Value
Customs tariff number 85151100
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes