0120CDK | Ersa
Soldering iron, Ersa 0120CDK, 80 W, 16.5 V
Order No.: 10L1448
EAN: 4003008088090
MPN:
0120CDK
4003008088090
This item is no longer available.
As an alternative, we recommend the following item:
Soldering iron, 0120CDK, Ersa
i-TOOL NANO soldering iron, 80 W micro heating element: New heating technology for ultra fastest heat-up and recoating of the i- TOOL NANO soldering iron (0120CDK): room temperature of 662°F in ca. 9 sec., on Stand-by modus (536 °F) in ca. 3 sec. The heating element (010102J) and Soldering tip (series 102) are separated. Soldering iron with packaging, equiped with ERSADUR-LF Long-life soldering tip 0102CDLF16/SB for the i-CON NANO soldering station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 16.5 V | |
| Soldering tip series | 102 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron | |
| Suitable for | i-CON NANO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |