0105CDJ-UKIT | Ersa
Soldering iron i-tool Series, Ersa 0105CDJ-UKIT, 150 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.21 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | soldering iron | |
| Power | 150 W | |
| Input voltage | 24 V | |
| Soldering tip series | 142 | |
| max. operating temperature | 450 °C | |
| Version | upgrade kit | |
| Suitable for | i-CON MK1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |