4FMJF8300-005 | Ersa
Flux gel 8300 F-SW 33, EN 29454-1, 5 ml, 4FMJF8300-005
Order No.: 04L612
EAN: 7640174711154
MPN:
4FMJF8300-005
Unit Price (€ / pc.)
47.4810 € *
Available: 18 pcs.
Flux gel, 4FMJF8300-005, ERSA
4FMJF8300-005 halogen free flux gel for spot application rework and repair. Suitable for long soldering profiles SnPb and lead free alloys.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | cartridge | |
| Contents | 5 ml | |
| Lead-free | No | |
| Halogen free | Yes | |
| No-clean | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38109090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|