4FMJF8001-PEN | Ersa

Flux-PEN F-SW 34, DIN 8511, 7 ml, 4FMJF8001-PEN

Order No.: 04L611
EAN: 7640174711154
MPN:
4FMJF8001-PEN
4FMJF8001-PEN Ersa Flux
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.2100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.2100 €

Flux pen, 4FMJF8001-PEN, ERSA

Flux pen prefilled with Interflux IF8001.

Technical specifications
Filter Property Value
Container pen
Contents 7 ml
Lead-free No
Halogen free No
No-clean No
Logistics
Property Value
Country of origin BE
Customs tariff number 38109090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H371 May cause damage to organs

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P270 Do not eat, drink or smoke when using this product.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.