4FMJF6000-PEN | Ersa
Flux gel IF 6000, EN 29454 (F-SW 32), 7 ml, 4FMJF6000-PEN
Order No.: 04L610
EAN: 7640174711154
MPN:
4FMJF6000-PEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.711 € *
Standard delivery time from the manufacturer is: 1 Week
Flux-Pen, 4FMJF6000-PEN, Ersa
Flux-Pen with flux IF60001);2), for lead-free rework J-STD-004A/EN61190-1-1: ROL0, resin containing, halogen free, long activation time, low residue,solids content 7.5%, 7 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | pen | |
| Contents | 7 ml | |
| Lead-free | Yes | |
| Halogen free | No | |
| No-clean | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38109090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|