0FMIF8001-001 | Ersa

Flux IF 8001, 0FMIF8001-001

Order No.: 04L419
EAN: 7640174711154
MPN:
0FMIF8001-001
0FMIF8001-001 Ersa Flux
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
5 pcs.
15.0297 €
10 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Fluxing agent, 0FMIF8001-001, Ersa

EN 29454/2.2.3A (F+ highly inflammable), F-SW34/ DIN8511, 100 ml

Technical specifications
Filter Property Value
Container syringe
Contents 100 ml
Lead-free No
Halogen free No
No-clean No
Logistics
Property Value
Country of origin BE
Customs tariff number 38109090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H371 May cause damage to organs

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P270 Do not eat, drink or smoke when using this product.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.