0FMIF6000-001 | Ersa
Flux IF 6000, EN 29454 (F-SW 32), 100 ml, 0FMIF6000-001
Order No.: 04L418
EAN: 7640174711154
MPN:
0FMIF6000-001
Unit Price (€ / pc.)
15.5295 € *
Next delivery: 1 pcs. on 2026-04-23
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
5 pcs.
14.7441 €
10 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale
Fluxing agent, 0FMIF6000-001, Ersa
Flux IF60001);2) for lead-free rework, J-STD-004A/EN61190-1-1: ROL0, resinous, halogen-free, long activation time, low residues, solids content 7.5%, 100 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | syringe | |
| Contents | 100 ml | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| No-clean | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38109090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|