0WICKNC2.2/10 | Ersa
Desoldering wick, 2.2 mm, 1.5 m, No-Clean, Ersa 0WICKNC2.2/10, package with 10 pieces
Order No.: 04L518
EAN: 7640174711154
MPN:
0WICKNC2.2/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
40.0554 € *
Standard delivery time from the manufacturer is: 1 Week
Desoldering wicks, 0WICKNC2.2/10, ERSA
These desoldering wicks are saturated with halogen-free, no-clean flux. They are suitable for protectively removing excess solder and old solder, especially from boards carrying SMD components. A fine copper fabric with high capillary power ensures optimal desoldering results.
Features
- High capillarity
- Optimal flux content ensure optimal soldering results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 2.2 mm | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |