0WICKNC1.5/SB | Ersa
Desoldering wick, 1.5 mm, 1.5 m, No-Clean, Ersa 0WICKNC1.5/SB
Order No.: 04L517
EAN: 7640174711154
MPN:
0WICKNC1.5/SB
Unit Price (€ / pc.)
4.4030 € *
Available: 1 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
5 pcs.
3.9746 €
10 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering wick, 0WICKNC1.5/SB, ERSA
This desoldering wick is saturated with halogen-free, no-clean flux. It is suitable for protectively removing excess solder and old solder, especially from boards carrying SMD components. A fine copper fabric with high capillary power ensures optimal desoldering results.
Features
- High capillarity
- Optimal flux content ensure optimal soldering results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 1.5 mm | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |