0FR400 | Ersa

Ersa flux remover, spray can, 400 ml, 0FR400

Order No.: 04L426
EAN: 7640174711154
MPN:
0FR400
0FR400 Ersa Cleaning Agents
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0110 €
0FR400
Technical specifications
Filter Property Value
Version flux remover
Contents 400 ml
Container spray can
Usage cleaner for electronics
Logistics
Property Value
Customs tariff number 38109090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P273 Avoid release to the environment.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.