0IR5500-01 | Ersa
PCB holder, 380 x 280 mm, 0IR5500-01
Order No.: 04L841
EAN: 7640174711154
MPN:
0IR5500-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,066.24 € *
Standard delivery time from the manufacturer is: 1 Week
Universal PCB holder, 0IR5500-01, Ersa
Universal PCB holder for rework and hand soldering applications. Free standing x-y PCB holder table to fix printed circuit boards. Suitable for all kinds of substrates up to 3 mm thickness. Smooth and stick-slip free guiding rails. 20 mm fixture drills for further accessories. 35 mm hight adjustable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB holder | |
| Size | 380 x 280 mm | |
| ESD protection | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |