0IR4500-07 | Ersa
Kapton adhesive tape 25 mm x 10 m, 0IR4500-07
Order No.: 04L840
EAN: 7640174711154
MPN:
0IR4500-07
Unit Price (€ / pc.)
86.7510 € *
Available: 4 pcs.
Total Price:
86.75 € *
Price list
Quantity
Price per unit*
1 pcs.
86.7510 €
5 pcs.
82.4075 €
10 pcs.
78.3020 €
*incl. VAT plus shipping costs
Subject to prior sale
Capton tape, 0IR4500-07, Ersa
Capton tape 25 mm x 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kapton adhesive tape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |