224151-E | ERNI

Panel socket, M8, 4 pole, SMD, straight, 224151-E

Order No.: 59F000
MPN:
224151-E
M8 FEMALE, A CODE, 4P, 16.25MM SMT
224151-E ERNI Sensor-Actuator Connectors Image 1
224151-E ERNI Sensor-Actuator Connectors Image 2
224151-E ERNI Sensor-Actuator Connectors Image 3
224151-E ERNI Sensor-Actuator Connectors Image 4
224151-E ERNI Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2955 €
25 pcs.
4.9385 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale

M8 sensor-actuator connector, 224151-E, ERNI

Cable-to-Board, Circular Connector Receptacle, 4 Position, Printed Circuit Board, Power, Signal & High Speed Data, Board Mount, Code A, M8 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Version 16.25 mm
Pin number 4 pole
Thread size M8
Coding A
Orientation straight
Contact connection SMD
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes