839018 | ERNI
Connection cable, 300 mm, socket straight to socket straight, 0.129 mm², AWG 26, 839018
No longer in assortment
Unit Price (€ / pc.)
4.2245 € *
Available: 24 pcs.
Female connectors dressed with flat ribbon cable, type 839.
For the male connectors described above, both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: –20 to +105 °C, flame retardant to UL 94 VW-1.
With 2 female connectors, 180° cable exit, type 839.
Technical attributes (type, number of poles, length): 839018, 4-pole, 300 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket | |
| AWG cross-section | AWG 26 | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Version | connecting line | |
| Cable cross-section | 0.129 mm² | |
| Connection (2) | socket | |
| Cable length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |