166786-E | ERNI
I/O cable kit, 0.5 m, IDC/socket, 50 pole angled to IDC/socket, 50 pole angled, 0.06 mm², AWG 30, 166786-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4227 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4227 €
2 pcs.
41.5548 €
5 pcs.
39.0320 €
10 pcs.
36.2831 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC ribbon cable, 166786-E, ERNI
Insulation Displacement Contact Cable System, Sub-Miniature Connector, 1.27 mm Pitch, 50-way, Gold-Plated Contacts, PVC Insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O cable kit | |
| Connection (1) | IDC/socket, 50 pole | |
| Connection (2) | IDC/socket, 50 pole | |
| Cable length | 0.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.06 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |