214788 | ERNI
PCB terminal, 6 pole, pitch 2.54 mm, 40 A, screw connection M4, gray, 214788
Order No.: 09H702
EAN: 4099891039158
MPN:
214788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Available: 47 pcs.
Solder power taps, Erni 214.
For cable termination on the PCB using commonly available cable lugs
Material: copper alloy
surface: tinned
Grid: 2.54 mm
Rated current: 40 A at +20 °C, (operating current is determined by the cable connection and the PCB)
temperature range:- 55 to +125 °C
Height: 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Rated current | 40 A | |
| Height | 10 mm | |
| Connection | screw connection M4 | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |