214786 | ERNI
PCB terminal, 10 pole, pitch 2.54 mm, 40 A, screw connection M4, gray, 214786
Order No.: 09H706
EAN: 4099891039172
MPN:
214786
Discontinued
Unit Price (€ / pc.)
2.3562 € *
Available: 3,431 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
50 pcs.
2.0111 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder power taps, Erni 214.
For cable termination on the PCB using commonly available cable lugs
Material: copper alloy
surface: tinned
Grid: 2.54 mm
Rated current: 40 A at +20 °C, (operating current is determined by the cable connection and the PCB)
temperature range:- 55 to +125 °C
Height: 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Rated current | 40 A | |
| Height | 10 mm | |
| Connection | screw connection M4 | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |