284698 | ERNI

Pin header, 6 pole, pitch 1.27 mm, straight, black, 284698

Order No.: 58F5136
EAN: 4099891003258
MPN:
284698
284698 ERNI PCB Connection Systems Image 1
284698 ERNI PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 1,732 pcs.
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1301 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

Connectors series SRC, type ERNI MiniBridge.

Grid 1.27 mm; Housing: LCP to UL 94 V-0. Current rating: 4.0 A at +20 °C. Dielectric strength contact/contact: 500 VRMS. Contact resistance: max. 25 mohm. Useful life: 500 insertion/removal cycles. Operating temperatures: –55 to +125 °C.

Male connectors P, straight, SMD terminals, type 214../234.

Technical attributes (type, number of poles): 284698, 6–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 1.27 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated current 3.7 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes