284695 | ERNI
Pin header, 2 pole, pitch 1.27 mm, straight, black, 284695
Connectors series SRC, type ERNI MiniBridge.
Grid 1.27 mm; Housing: LCP to UL 94 V-0. Current rating: 4.0 A at +20 °C. Dielectric strength contact/contact: 500 VRMS. Contact resistance: max. 25 mohm. Useful life: 500 insertion/removal cycles. Operating temperatures: –55 to +125 °C.
Male connectors P, straight, SMD terminals, type 214../234.
Technical attributes (type, number of poles): 284695, 2–pole
Connection | SMD | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 4.8 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |