214013 | ERNI
Pin header, 6 pole, pitch 1.27 mm, angled, black, 214013
Order No.: 58F5016
EAN: 4099891003203
MPN:
214013
Unit Price (€ / pc.)
1.3566 € *
Available: 1,000 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
25 pcs.
1.1543 €
100 pcs.
1.0710 €
250 pcs.
1.0234 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Connectors series SRC, type ERNI MiniBridge.
Grid 1.27 mm; Housing: LCP to UL 94 V-0. Current rating: 4.0 A at +20 °C. Dielectric strength contact/contact: 500 VRMS. Contact resistance: max. 25 mohm. Useful life: 500 insertion/removal cycles. Operating temperatures: –55 to +125 °C.
Male connectors A, angled, SMD terminals, type 214../234.
Technical attributes (type, number of poles): 214013, 6–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3.7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |