154891 | ERNI

Pin header, 14 pole, pitch 2.54 mm, straight, black, 154891

Order No.: 56F752
EAN: 4099891002084
MPN:
154891
154891 ERNI PCB Connection Systems
Image may differ

THR pin headers, straight, type ERNI 154.

With 2.54 mm grid, double-row, with interlock option (please order the locking levers separately); Features: specially formed terminal tips ensure problem-free PCB assembly. Male connector to IEC 603-13. Insulator made of high-temperature plastic, compatible with all standard soldering methods). Contacts: copper alloy with annealed surface in insertion/connection area (gold-plated/tin).

Technical attributes (type, number of poles): 891, 14–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes