083352 | ERNI
Cable grommet, cable Ø 6.5 mm, rubber, black, 083352
Order No.: 55F3959
EAN: 4099891195205
MPN:
083352
Corresponding grommets, type 083.
Made of rubber, black.
Technical attributes (type, for number of poles, dimensions A, B, C, D, E): 083352, 6.5 mm diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 6.5 mm | |
| Material | rubber | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |