223121 | ERNI
Thermoplastic DIN rail enclosure, (L x W x H) 100 x 45 x 122 mm, black, IP40, 223121
DIN rail mount enclosures, type ERNI LDG-S.
Fully insulated, with venting slots and translucent housing cover with labeling option, for snap-on mounting on DIN EN 50022 rails; Features: 4 screw terminal blocks, each with 4 screw terminals for LDG-S2, or 8 screw terminal blocks, each with 4 screw terminals for LDG-S4, enclosure material: thermoplastic, rated current (terminal): max. 10 A, conductor cross-section (terminal): max. 2.5 mm². Degree of protection: IP 40, temperature range: –40 to +85 °C.
Type: LDG–S4, enclosure for DIN rail mounting
| Filter | Property | Value |
|---|---|---|
| Material | thermoplastic | |
| Length | 100 mm | |
| Width | 45 mm | |
| Height | 122 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |