414575 | ERNI

Male connector, type H15, 15 pole, z-d, pitch 2.54 mm, solder pin, angled, gold-plated, 414575

Order No.: 54F1452
EAN: 4099891023362
MPN:
414575
414575 ERNI DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0630 € *
Available: 15 pcs.
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
10 pcs.
19.3613 €
50 pcs.
18.0047 €
100 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612, type ERNI STV.

With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Male connector H15, angled, 2.8 mm solder pins, type 414.

With 0.8 x 1.2 mm solder terminals, for 1.6 mm bore holes. Contact assignment: 15-pole row z-d fill assembly.

Technical attributes (type, number of poles, contact assignment, pilot contact positions): 414575, 15-pole, z-d, z32

Technical specifications
Filter Property Value
Design H15
Contact type pin
Pin number 15 pole
Contact row assignment z-d
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 15 A
Logistics
Property Value
Country of origin SI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes