384850-E | ERNI

Female connector, type RD, 128 pole, pitch 2.54 mm, solder pin, angled, gold-plated, 384850-E

Order No.: 54F1547
MPN:
384850-E
384850-E ERNI DIN PCB Connectors Image 1
384850-E ERNI DIN PCB Connectors Image 2
384850-E ERNI DIN PCB Connectors Image 3
384850-E ERNI DIN PCB Connectors Image 4
384850-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
2 pcs.
22.7409 €
5 pcs.
21.3605 €
10 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 384850-E, ERNI

Receptacle, Board-to-Board, 128 Position, 2.54 mm Centerline, Printed Circuit Board, 4 Row, Right Angle, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design RD
Contact type socket
Pin number 128 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes