384262 | ERNI

Male connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 384262

Order No.: 54F1068
EAN: 4099891022914
MPN:
384262
384262 ERNI DIN PCB Connectors
Image may differ

Male connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V. Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Male connector B/2, straight, 3.9 mm solder pins, type ERNI.

Contact assignment: a-b with all contacts, solder pins for 1.0 mm bores.

Type: 384262, 32-pole, a-b, PBT, class 2

Technical specifications
Filter Property Value
Design 2B
Contact type pin
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes