384226 | ERNI
Male connector, type 3C, 20 pole, a-c, pitch 2.54 mm, solder pin, angled, gold-plated, 384226
As a private customer, you can buy this item as soon as we have it back in stock.
Male connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector C/3, angled, solder pins, type ERNI 254../384.
With 3.0 mm solder pins, angled 90°; Contact assignment: a-c all contacts. Solder pins for 1.0 mm bores.
Type: 384226, 20-pole, a-c, PBT, class 2
| Filter | Property | Value |
|---|---|---|
| Design | 3C | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Contact row assignment | a-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |