374932-E | ERNI

Male connector, type 3Q, 20 pole, a-b, pitch 2.54 mm, solder pin, straight, 374932-E

Order No.: 54F1563
MPN:
374932-E
374932-E ERNI DIN PCB Connectors Image 1
374932-E ERNI DIN PCB Connectors Image 2
374932-E ERNI DIN PCB Connectors Image 3
374932-E ERNI DIN PCB Connectors Image 4
374932-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
5 pcs.
6.2594 €
10 pcs.
5.8548 €
25 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 374932-E, ERNI

Plug, Board-to-Board, 20 Position, 2.54 mm Centerline, Printed Circuit Board, 2 Row, Vertical, 10 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design 3Q
Contact type pin
Pin number 20 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes