374470-E | ERNI
Male connector, type E, 160 pole, a-b-c-d-e, pitch 2.54 mm, solder pin, straight, 374470-E
Order No.: 54F1569
MPN:
374470-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0372 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
2 pcs.
24.3593 €
5 pcs.
22.8837 €
10 pcs.
21.2653 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 374470-E, ERNI
Plug, Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | pin | |
| Pin number | 160 pole | |
| Contact row assignment | a-b-c-d-e | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |