374463-E | ERNI

Male connector, type RD, 128 pole, pitch 2.54 mm, solder pin, straight, 374463-E

Order No.: 54F1567
MPN:
374463-E
374463-E ERNI DIN PCB Connectors Image 1
374463-E ERNI DIN PCB Connectors Image 2
374463-E ERNI DIN PCB Connectors Image 3
374463-E ERNI DIN PCB Connectors Image 4
374463-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2098 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
5 pcs.
10.6267 €
10 pcs.
9.9365 €
25 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 374463-E, ERNI

Plug, Board-to-Board, 128 Position, 2.54 mm Centerline, Printed Circuit Board, 4 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design RD
Contact type pin
Pin number 128 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes