374144-E | ERNI
Male connector, type M, 24 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 374144-E
Order No.: 54F1562
MPN:
374144-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: On Request
Plug, 374144-E, ERNI
Plug, Board-to-Board, 24 Position, 2.54 mm Centerline, Printed Circuit Board, 3 Row, Right Angle, 8 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | M | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |