364843 | ERNI
Male connector, type Q, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 364843
Male connector DIN 41612, type ERNI STV.
Performance class 1 or 2. Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V. Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.Male connector Q, straight, 4.0 mm solder pins, type ERNI 364.
Inverted version of design B. Solder pins for 1.0 mm bores. Contact assignment: a-b with all contacts.
Type: 364843, 64 - pole, a - b, PBT, class 2
| Filter | Property | Value |
|---|---|---|
| Design | Q | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |