354741-E | ERNI
Female connector, type F, 48 pole, z-b-d, pitch 3.81 mm, solder pin, straight, 354741-E
Order No.: 54F1540
MPN:
354741-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
2 pcs.
24.6687 €
5 pcs.
23.1693 €
10 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 354741-E, ERNI
Receptacle, Board-to-Board, 48 Position, 5.08 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 3.81 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |