354653 | ERNI

Female connector, type D, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 354653

Order No.: 54F1351
EAN: 4099891023300
MPN:
354653
354653 ERNI DIN PCB Connectors
Image may differ

Female connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 5.5/4.0 A. Test voltage: contact to contact 1550 V, contact/ground 1550 V.Leakage and air gap between contacts: 3.0 mm. Contact resistance: max. 15 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Female connector D, straight, 4.0 mm solder pins.

Solder pins for 1.6 mm holes. Contact assignment: a-c every other contact assembled (for 5.08 mm grid).

Type: 354653, 32-pole, a-c, PBT, class 2

Technical specifications
Filter Property Value
Design D
Contact type socket
Pin number 32 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes