354442-E | ERNI
Female connector, 32 pole, AC, pitch 5.08 mm, press-in connection, straight, 354442-E
Order No.: 54F1529
MPN:
354442-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6009 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
5 pcs.
14.7917 €
10 pcs.
13.8397 €
25 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 354442-E, ERNI
Receptacle, Board-to-Board, 32 Position, 5.08 mm Centerline, Printed Circuit Board, 2 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 32 pole | |
| Contact row assignment | AC | |
| Grid | 5.08 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |