354329-E | ERNI

Male connector, type C, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, angled, gold-plated, 354329-E

Order No.: 59F618
MPN:
354329-E
354329-E ERNI DIN PCB Connectors Image 1
354329-E ERNI DIN PCB Connectors Image 2
354329-E ERNI DIN PCB Connectors Image 3
354329-E ERNI DIN PCB Connectors Image 4
354329-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
5 pcs.
8.5204 €
10 pcs.
7.9611 €
25 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 354329-E, ERNI

Male connector, Board-to-Board, 48 Position, 2.54 mm Centerline, Printed circuit board, 3 Row, Right angle, 16 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation angled
contact surface gold-plated
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No